|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604431
Manufacturer Part #:

SFSA120GQ1BJ8TO-I-LB-216-STD

Manufacturer:

Description:
Solid State Drives - SSD 120GB INDUSTRIAL SSD SATA MLC FLASH X55
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 2.5 in
Product: SATA Flash Drive
Memory Size: 120 GB
Sustained Read: 240 MB/s
Sustained Write: 160 MB/s
Operating Supply Voltage: 5 V
Configuration: MLC
Maximum Operating Temperature: + 85 C
Dimensions: 100 mm x 70 mm x 9.2 mm
Brand: Swissbit
Connector Type: 22-pin SATA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 16
Part # Aliases: 604431
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-785.0-0.5 Non-Isolated DC/DC Converters 2,274
STPS5L60SY Schottky Diodes & Rectifiers 6,017
0437.500WR Surface Mount Fuses 3,635
0458010.DR Surface Mount Fuses 2,151
AD8541AKSZ-REEL7 Precision Amplifiers 8,017
OPA1652AIDGKR Audio Amplifiers 2,028
TUSB9261PVP USB Interface IC 431
CGA5L1X7R1E106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,050
CGA8P1X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,489
DS90LV019TM/NOPB LVDS Interface IC 1,417
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 28 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$396.14
5:
$385.50
10:
$372.99
25:
$368.21

To add to a project, please Log In.


188840906 121957009