Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604435
Manufacturer Part #:

SFSA030GQ1BJ2TO-I-LB-216-STD

Manufacturer:

Description:
Solid State Drives - SSD 30GB INDUSTRIAL SSD SATA MLC FLASH X55
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 3,140, Mouser Online Catalog
PDF Page 3,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 2.5 in
Product: SATA Flash Drive
Memory Size: 30 GB
Sustained Read: 234 MB/s
Sustained Write: 42 MB/s
Operating Supply Voltage: 5 V
Configuration: MLC
Maximum Operating Temperature: + 85 C
Dimensions: 100 mm x 70 mm x 9.2 mm
Active Mode Current: 260 mA, 280 mA
Brand: Swissbit
Connector Type: 22-pin SATA
Minimum Operating Temperature: - 40 C
Part # Aliases: 604435
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFSA016GQ1BJ8TO-I-DT-226-STD Solid State Drives - SSD 15
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $205.52
  5: $196.71
  10: $191.25
  25: $186.08
  50: $178.83

To add to a project, please Log In.


188840906 121957009 131207717 197959086 147914401 160185336 192564755 153566726 197847692