|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604136
Manufacturer Part #:

SFCF8192H2BU2TO-I-QT-527-STD

Manufacturer:

Description:
Memory Cards 8GB IND COMPACT FLASH SLC NAND C440
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 8 GB
Sustained Read: 59 MB/s
Sustained Write: 31 MB/s
Active Mode Current: 90 mA, 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: C-440
Factory Pack Quantity: 75
Part # Aliases: 604136
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/A USB Connectors 1,447
1757035 Pluggable Terminal Blocks 3,235
PX0842/B USB Connectors 1,438
WM8215CSEFL Analog Front End - AFE 480
PCM-10586-9562E Specialized Cables 21
PS2501-4-A Transistor Output Optocouplers 831
PX0841/AB/3M00 USB Cables / IEEE 1394 Cables 24
PX0410/06S/6570 Standard Circular Connector 55
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 75
Multiples: 75
Pricing (USD)
75:
$104.54

To add to a project, please Log In.

103280716 175280926 153566726 147914401 192564755