Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603844
Manufacturer Part #:

SFCF8192H1BO2TO-I-Q1-543-SMA

Manufacturer:

Description:
Memory Cards 8GB IND COMPACT FLASH SLC NAND C320
Lifecycle: New At Mouser
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 8 GB
Sustained Read: 37 MB/s
Sustained Write: 32 MB/s
Active Mode Current: 90 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: C-320
Factory Pack Quantity: 75
Part # Aliases: 603844
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCF32GBH1BO4TO-I-NC-543-SMA Memory Cards 17
5569381-1 Modular Connectors / Ethernet Connectors 333
04980900ZXT Fuse Holder 973
SFCF4096H1BO2TO-I-D1-543-SMA Memory Cards 90
FIT221B1/4 BK100 Heat Shrink Tubing and Sleeves 1,040
A14556-01 Thermal Interface Products 64
0498080.M Automotive Fuses 425
17650 10 C3 AC Power Cords 21
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.90
  5: $134.86
  10: $131.11
  25: $127.57
  50: $122.60

To add to a project, please Log In.


103280716 165446614 153566726 197847692 163172891 147914401 155335599 192564755 148689046