|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604140
Manufacturer Part #:

SFCF64GBH2BU4TO-I-NU-527-STD

Manufacturer:

Description:
Memory Cards 64GB IND COMPACT FLASH SLC NAND C440
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
SFCF64GBH2BU4TO-I-NU-527-STD Datasheet SFCF64GBH2BU4TO-I-NU-527-STD Datasheet
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 64 GB
Sustained Read: 58 MB/s
Sustained Write: 31 MB/s
Active Mode Current: 90 mA, 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: C-440
Factory Pack Quantity: 75
Part # Aliases: 604140
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCF16GBH1BO4TO-I-Q1-543-SMA Memory Cards 48
P130-08N HDMI, Displayport & DVI Connectors 85
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$658.06
5:
$640.40
10:
$619.61

To add to a project, please Log In.

175280926 103280716 153566726 147914401 148689046 129877524 193312393 163172891 192564755 197847692