|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-603840
Manufacturer Part #:

SFCF32GBH1BO4TO-I-NC-543-SMA

Manufacturer:

Description:
Memory Cards 32GB IND COMP FLASH SLC C320 EXT TEMP
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
SFCF32GBH1BO4TO-I-NC-543-SMA Datasheet SFCF32GBH1BO4TO-I-NC-543-SMA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 32 GB
Sustained Read: 45 MB/s
Sustained Write: 35 MB/s
Active Mode Current: 170 mA, 180 mA
Operating Supply Voltage: 2 V to 5.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Series: C-320
Part # Aliases: 603840
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCF8192H1BO2TO-I-Q1-543-SMA Memory Cards 121
SFCF32GBH2BU4TO-I-QT-527-STD Memory Cards 17
5569381-1 Modular Connectors / Ethernet Connectors 439
A14556-01 Thermal Interface Products 17
17650 10 C3 AC Power Cords 212
CY74FCT2574ATQCT Flip Flops 2,098
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$385.10
5:
$374.76
10:
$362.59
25:
$357.94

To add to a project, please Log In.

165446614 103280716 163172891 192564755 197847692 147914401 148689046 193312393 129877524 153566726