|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604138
Manufacturer Part #:

SFCF16GBH2BU4TO-I-QT-527-STD

Manufacturer:

Description:
Memory Cards 16GB IND COMPACT FLASH SLC NAND C440
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
SFCF16GBH2BU4TO-I-QT-527-STD Datasheet SFCF16GBH2BU4TO-I-QT-527-STD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 16 GB
Sustained Read: 59 MB/s
Sustained Write: 31 MB/s
Active Mode Current: 90 mA, 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: C-440
Factory Pack Quantity: 75
Part # Aliases: 604138
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW20102R20JNEFHP Thick Film Resistors - SMD 5,492
SMCJ24A TVS Diodes - Transient Voltage Suppressors 2,452
TLHG5400 Standard LEDs - Through Hole 5,239
UC3845BD1G Switching Controllers 1,122
EC8AW-48S12 Isolated DC/DC Converters 8
CRCW25122R20JNEG Thick Film Resistors - SMD 14,797
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$198.35
5:
$189.85
10:
$184.58
25:
$179.59
50:
$172.59

To add to a project, please Log In.

175280926 103280716 153566726 147914401 148689046 129877524 192564755 197847692 163172891 193312393