Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603490
Manufacturer Part #:

SFCF1024H1BK2TO-I-MS-553-SMA

Manufacturer:

Description:
Memory Cards 1GB IND COMPACT FLASH SLC NAND C300
Lifecycle: New At Mouser
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 1 GB
Sustained Read: 35 MB/s
Sustained Write: 18 MB/s
Active Mode Current: 80 mA, 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.3 mm
Brand: Swissbit
Connector Type: 50 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: C-300
Factory Pack Quantity: 75
Part # Aliases: 603490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.88
  5: $30.91
  10: $29.57
  25: $28.33
  50: $27.20

To add to a project, please Log In.


103280716 165446614 147914401 148689046 155335599 163172891 153566726 192564755 197847692