|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604330
Manufacturer Part #:

SFCA2048H1BV4TO-I-MS-226-STD

Manufacturer:

Description:
Memory Cards 2GB IND CFAST CARD SLC EXT TEMP F240
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
SFCA2048H1BV4TO-I-MS-226-STD Datasheet SFCA2048H1BV4TO-I-MS-226-STD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: Compact Flash Cards
Memory Size: 2 GB
Sustained Read: 120 MB/s
Sustained Write: 120 MB/s
Active Mode Current: 250 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 42.8 mm x 36.4 mm x 3.6 mm
Brand: Swissbit
Connector Type: 7 + 17 Pin
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: F-240
Factory Pack Quantity: 75
Part # Aliases: 604330
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCA8192H2BV4TO-I-DT-226-STD Memory Cards 198
DLW31SN900SQ2L Common Mode Filters / Chokes 23,532
SFSD4096N1BW1MT-I-DF-111-STD Memory Cards 29
SFCA4096H2BV4TO-I-MS-226-STD Memory Cards 13
BAT54C Schottky Diodes & Rectifiers 63,604
129LABEL Labels and Industrial Warning Signs 327
FCC-A-C8 Cable Mounting & Accessories 2,599
SFCF0128H1BK1MT-I-MS-553-SMA Memory Cards 147
N7G24-A0B2RB-00-0HT Memory Card Connectors 86
MM70-314B2-1-R500 PCI Express / PCI Connectors 169
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.53
5:
$64.06
10:
$60.85
25:
$58.35
50:
$56.05

To add to a project, please Log In.

129877524 153566726 197847692 147914401 163172891 192564755 107492352 148689046 191149411 193312393