Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-602915
Manufacturer Part #:

SEN02G64C4BH2MT-25WR

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 2GB DDR2 SDRAM 64 bit SO-DIMM CL6
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 2 GB
Memory Type: DDR2
Speed: 800 MT/s
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 85 C
Number of Pins: 200
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: 602915
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 43,977
USB2514B-AEZC USB Interface IC 15,689
KSZ8081MNXIA TR Ethernet ICs 34,426
ATTINY20-XU 8-bit Microcontrollers - MCU 17,070
GRM43SR60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,102
C4532X5R0J107M280KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,908
39-501 BLK Pushbutton Switches 429
BYM07-100-E3/83 Rectifiers 3,404
LQM21NNR10K10D Fixed Inductors 4,309
SOMC16034K70GRZ Resistor Networks & Arrays 93
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Swissbit

Manufacturer Part #:
Description:
Swissbit Industrial DDR3L SO-DIMM, 2 GB, 1600/CL11, -40 C to +85 C

Compare With Current Part


000000001