|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-602897
Manufacturer Part #:

SEN01G64D1BH1MT-25WR

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 1GB DDR2 SDRAM 64 bit SO-DIMM CL6
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 1 GB
Memory Type: DDR2
Speed: 800 MT/s
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 85 C
Number of Pins: 200
Brand: Swissbit
Dimensions: 67 mm x 60 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 602897
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$51.18

To add to a project, please Log In.

000000001