|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-602796
Manufacturer Part #:

CFAST ADAPTER

Manufacturer:

Description:
Modules Accessories 2.5" SATA TO CFAST ADAPTER
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
CFAST ADAPTER Datasheet CFAST ADAPTER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: Card Adapter
For Use With: CFAST Cards
Brand: Swissbit
Description/Function: Adapter to connect CFAST cards to SATA standard hosts
Dimensions: 80 mm x 55.5 mm x 5.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Part # Aliases: 602796
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCA16GBH2BV4TO-I-QT-226-STD Memory Cards 47
SFCA8192H2BV4TO-I-DT-226-STD Memory Cards 200
87046-3 Headers & Wire Housings 42,757
DLW31SN900SQ2L Common Mode Filters / Chokes 23,752
BAT54C Schottky Diodes & Rectifiers 64,579
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,569
FCC-A-C8 Cable Mounting & Accessories 2,624
TN2425N8-G MOSFET 2,525
SFCA2048H1BV4TO-I-MS-226-STD Memory Cards 9
HRP-150-15 Switching Power Supplies 67
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$117.53
5:
$112.50
10:
$109.37
25:
$106.41
50:
$102.27

To add to a project, please Log In.

107492352 192564755 153566726