|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RR0816Q-49R9D68R
Manufacturer Part #:

RR0816Q-49R9-D-68R

Manufacturer:

Description:
Thin Film Resistors - SMD 1/16W 49.9ohm 0.5% 50ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 49.9 Ohms
Tolerance: 0.5 %
Case Code - in: 0603
Power Rating: 62.5 mW (1/16 W)
Temperature Coefficient: 50 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Brand: Susumu
Height: 0.4 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RR0816P-103-D Thin Film Resistors - SMD 308,339
RR0816P-203-D Thin Film Resistors - SMD 64,807
RR0816P-101-D Thin Film Resistors - SMD 84,886
RR0816P-104-D Thin Film Resistors - SMD 85,577
RR1220P-101-D Thin Film Resistors - SMD 36,893
RR0816P-4991-D-68H Thin Film Resistors - SMD 48,059
RR0816P-1242-D-10C Thin Film Resistors - SMD 15,793
RR0816P-102-D Thin Film Resistors - SMD 170,965
RR0816P-121-D Thin Film Resistors - SMD 18,250
RR0816P-151-D Thin Film Resistors - SMD 18,319
Real Time Availability
Stock:
19,566 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.05
100:
$0.022
$0.016
$0.011
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.011
$0.01
$0.009
$0.008
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062