|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RG3216P-2103-BT5
Manufacturer Part #:

RG3216P-2103-B-T5

Manufacturer:

Description:
Thin Film Resistors - SMD 1/4W 210K Ohms 0.1% 1206 25ppm
Mouser Online Catalog Page 878, Mouser Online Catalog
PDF Page 878, PDF Catalog Page
RG3216P-2103-B-T5 Datasheet RG3216P-2103-B-T5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 210 kOhms
Tolerance: 0.1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RG
Brand: Susumu
Diameter: -
Height: 0.4 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,288
TPS7A4901DGNR LDO Voltage Regulators 12,515
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
5015 Circuit Board Hardware - PCB 142,311
12105C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,971
NC7SZ74K8X Flip Flops 8,467
1206L050YR Resettable Fuses - PPTC 6,455
RG3216P-1003-B-T1 Thin Film Resistors - SMD 5,934
RG3216P-1002-B-T1 Thin Film Resistors - SMD 3,466
RG3216P-1693-B-T5 Thin Film Resistors - SMD 1,240
Real Time Availability
Stock:
3,324 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.319
100:
$0.172
$0.131
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.125
$0.116
$0.111
$0.104
$0.103
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126271162 113182498 194056974 179450878 161858062 199769614 129527177