|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RG2012P-6490-BT5
Manufacturer Part #:

RG2012P-6490-B-T5

Manufacturer:

Description:
Thin Film Resistors - SMD 1/8W 649 Ohms 0.1% 0805 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 649 Ohms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RG
Brand: Susumu
Diameter: -
Height: 0.4 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXTP25100BFHTA Bipolar Transistors - BJT 8,496
ZXTN25100BFHTA Bipolar Transistors - BJT 7,474
LM317BD2TG Linear Voltage Regulators 767
RG2012P-202-B-T5 Thin Film Resistors - SMD 8,828
RG2012P-5111-B-T5 Thin Film Resistors - SMD 7,169
RG2012P-5491-B-T5 Thin Film Resistors - SMD 5,703
RG2012P-512-B-T5 Thin Film Resistors - SMD 2,950
RG2012P-622-B-T5 Thin Film Resistors - SMD 4,610
RG2012P-561-B-T5 Thin Film Resistors - SMD 7,072
RG2012P-433-B-T5 Thin Film Resistors - SMD 3,170
Real Time Availability
Stock:
5,446 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.206
100:
$0.103
$0.075
$0.057
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.057
$0.054
$0.052
$0.051
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126271162 194056974 179450878 161858062 129527177 199769614