|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RG2012P-3091-BT5
Manufacturer Part #:

RG2012P-3091-B-T5

Manufacturer:

Description:
Thin Film Resistors - SMD 1/8W 3.09K Ohms 0.1% 0805 25ppm
Mouser Online Catalog Page 877, Mouser Online Catalog
PDF Page 877, PDF Catalog Page
RG2012P-3091-B-T5 Datasheet RG2012P-3091-B-T5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 3.09 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RG
Brand: Susumu
Diameter: -
Height: 0.4 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,952
CRCW08051K00FKEA Thick Film Resistors - SMD 327,388
RN732ATTD1003B25 Thin Film Resistors - SMD 5,677
RG2012P-102-B-T5 Thin Film Resistors - SMD 10,521
RG2012P-103-B-T5 Thin Film Resistors - SMD 41,301
RN731JTTD1202B25 Thin Film Resistors - SMD 3,467
RN731JTTD7502B25 Thin Film Resistors - SMD 5,260
CRCW08058K20FKEA Thick Film Resistors - SMD 29,868
Real Time Availability
Stock:
5,663 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.206
100:
$0.103
$0.075
$0.057
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.057
$0.054
$0.052
$0.051
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126271162 113182498 194056974 179450878 199769614 161858062 129527177