Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
754-RG2012P-2490-BT5
Manufacturer Part #:

RG2012P-2490-B-T5

Manufacturer:

Description: Thin Film Resistors - SMD 1/10W 249 ohm 0.1% 25ppm
Silverlight Page 804, Mouser Enhanced Catalog
PDF Page 804, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
RoHS: RoHS Compliant Details
Resistance: 249 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0805 (2012 metric)
Power Rating: 100 mW
Series: RG
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.25 mm W x 2 mm L x 0.4 mm H
Packaging: Reel
Case Height: 0.4 mm
Case Length: 2 mm
Case Width: 1.25 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,876 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.30
  100: $0.165
  500: $0.10
  1,000: $0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.058
  10,000: $0.055
  25,000: $0.052
  50,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90130-1220
Headers & Wire Housings 2.54MM CGRIDIII HDR 20P V ...
Molex
1: $3.62
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
B45197A2477K509
Tantalum Capacitors - Solid SMD 10volts 470uF 10%
Kemet
1: $2.46
TPS71812-33DRVR
Low Dropout Regulators - LDO Dual 200mA Out Lo Noi ...
Texas Instruments
1: $1.33
60010009013
D-Sub Tools & Hardware HMIK SLKFEM25-UNC256
HARTING
1: $3.28
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
OPA551UA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.72
9007-05-00
Reed Relays Spartan SIP Relay
Coto Technology
1: $0.98
SMBJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 60 ...
Littelfuse
1: $0.38
AQV252G
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.28
SP721ABG
TVS Diode Arrays 6 CH DIODE ARRAY
Littelfuse
1: $2.40
74HCT4514DB,112
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.22
015401.5DR
Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154
Littelfuse
1: $2.10
ACPL-227-50BE
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.85
4816P-1-331LF
Resistor Networks & Arrays 330ohms 2% 16 Pin SMT
Bourns
1: $0.42
4816P-1-102LF
Resistor Networks & Arrays 1K 2% 16Pin SMT
Bourns
1: $0.42
C2012X8R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.13
RG2012P-112-B-T5
Thin Film Resistors - SMD 1/10W 1.1K ohm 0.1% 25pp ...
Susumu
1: $0.42
RG2012P-242-B-T5
Thin Film Resistors - SMD 1/10W 2.4K ohm 0.1% 25pp ...
Susumu
1: $0.42
RG2012P-103-B-T5
Thin Film Resistors - SMD 1/10W 10K ohm 0.1% 25ppm
Susumu
1: $0.41

194056974 126271162 179450878