|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RG2012P-123-B-T5
Manufacturer Part #:

RG2012P-123-B-T5

Manufacturer:

Description:
Thin Film Resistors - SMD 1/8W 12K Ohms 0.1% 0805 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 12 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RG
Brand: Susumu
Diameter: -
Height: 0.4 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,218
RG2012P-102-B-T5 Thin Film Resistors - SMD 10,528
RG2012P-103-B-T5 Thin Film Resistors - SMD 41,301
RG2012P-202-B-T5 Thin Film Resistors - SMD 8,828
RG2012P-153-B-T5 Thin Film Resistors - SMD 3,060
RG2012P-152-B-T5 Thin Film Resistors - SMD 11,285
RG2012P-472-B-T5 Thin Film Resistors - SMD 7,512
RG2012P-302-B-T5 Thin Film Resistors - SMD 8,367
RG2012P-272-B-T5 Thin Film Resistors - SMD 7,354
RG2012P-392-B-T5 Thin Film Resistors - SMD 1,941
Real Time Availability
Stock:
5,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.206
100:
$0.103
$0.075
$0.057
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.057
$0.054
$0.052
$0.051
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126271162 129527177 199769614 161858062