|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-RG1608P-5112-BT5
Manufacturer Part #:

RG1608P-5112-B-T5

Manufacturer:

Description:
Thin Film Resistors - SMD 1/10W 51.1K Ohm 0.1% 0603 25ppm
Mouser Online Catalog Page 877, Mouser Online Catalog
PDF Page 877, PDF Catalog Page
RG1608P-5112-B-T5 Datasheet RG1608P-5112-B-T5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 51.1 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: RG
Brand: Susumu
Diameter: -
Height: 0.4 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FC0603E50R0BTBST1 High Frequency/RF Resistors 8,778
MPZ1608S101A EMI Filter Beads, Chips & Arrays 198,343
ADS7953SRHBT Analog to Digital Converters - ADC 241
LP3470IM5-2.93/NOPB Supervisory Circuits 1,721
OMAPL137DZKBA3 Digital Signal Processors & Controllers - DSP, DSC 180
ADS7952SDBT Analog to Digital Converters - ADC 251
PBRC16.00HR50X000 Resonators 4,019
598-8160-107F Standard LEDs - SMD 14,415
142.6185.5106 Automotive Fuses 411
CRCW060312K1FKEB Thick Film Resistors - SMD 22,480
Real Time Availability
Stock:
1,795 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.206
100:
$0.103
$0.075
$0.057
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.057
$0.054
$0.052
$0.051
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126271162 113182498 194056974 179450878 129527177 199769614 161858062