Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
754-RG1608P-3922-BT5
Manufacturer Part #:

RG1608P-3922-B-T5

Manufacturer:

Description: Thin Film Resistors - SMD 1/10W 39.2Kohm 0.1% 25ppm
Silverlight Page 802, Mouser Enhanced Catalog
PDF Page 802, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
RoHS: RoHS Compliant Details
Resistance: 39.2 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0603 (1608 metric)
Power Rating: 62.5 mW (1/16 W)
Series: RG
Voltage Rating: 75 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.8 mm W x 1.6 mm L x 0.4 mm H
Packaging: Reel
Case Height: 0.4 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Product: Precision Resistors Thin Film SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.30
  100: $0.165
  500: $0.10
  1,000: $0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.058
  10,000: $0.055
  25,000: $0.052
  50,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
BC817-25W,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.15
REF3040AIDBZT
Voltage & Current References 4.096V 50ppm/DegC 50u ...
Texas Instruments
1: $1.70
IHLP1616BZERR22M01
Fixed Inductors .22uH 20%
Vishay/Dale
1: $2.63
SDQ25-100-R
Fixed Inductors 10uH 1.29A 0.1068ohms
Coiltronics / Cooper Bussmann
1: $2.70
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
SLF10145T-100M2R5-PF
Fixed Inductors SMD 10uH 2.5amps
TDK
1: $1.76
SN74AVCBH164245GR
Translation - Voltage Levels Dual 16bit Bus
Texas Instruments
1: $4.48
WSLP1206R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Vishay/Dale
1: $0.90
70553-0002
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $1.06
SN74CBTLV16212GR
Multiplexer Switch ICs 24bit Lw V FET
Texas Instruments
1: $2.25
RN-240M
Bluetooth / 802.15.1 Modules FireFly RS232 Serial ...
Roving Networks
1: $85.58
FDD5614P
MOSFET 60V P-Ch PowerTrench
Fairchild Semiconductor
1: $0.84
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
SV05AC104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
AVX
1: $4.27
RG1608P-103-B-T5
Thin Film Resistors - SMD 1/16W 10K ohm 0.1% 25ppm
Susumu
1: $0.41

179450878 126271162 113182498 194056974