|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-PXV1220S-6DBN2-T
Manufacturer Part #:

PXV1220S-6DBN2-T02

Manufacturer:

Description:
Attenuators 6.0dB +/-0.5dB 50ohm 63mW
Mouser Online Catalog Page 878, Mouser Online Catalog
PDF Page 878, PDF Catalog Page
PXV1220S-6DBN2-T02 Datasheet PXV1220S-6DBN2-T02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 6 dB
Maximum Frequency: 3 GHz
Impedance: 50 Ohms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Susumu
Minimum Frequency: 0 Hz
Packaging: Reel
Power Rating: 63 mW
Series: PXV
Factory Pack Quantity: 200
Tolerance: 0.5 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM1270ARQZ-R7 Hot Swap Voltage Controllers 902
SLSTK3400A Development Boards & Kits - ARM 152
ADXRS453BEYZ Gyroscopes 279
CYUSB3KIT-003 Interface Development Tools 220
MAX13256ATB+T Gate Drivers 3,301
MAX13431EEUB+ RS-485 Interface IC 2,411
TQP369184 RF Amplifier 6,189
EFM32ZG-STK3200 Development Boards & Kits - ARM 70
16SEPC220MD Aluminum Organic Polymer Capacitors 1,432
MAX3096ESE+ RS-422/RS-485 Interface IC 1,059
Real Time Availability
Stock:
148 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.30
10:
$13.00
25:
$12.03
50:
$11.70
100:
$11.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$10.40
400:
$9.10
$8.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172992439 143080215 147914401 197847692