Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
754-PXV1220S-3DBN3-T
Manufacturer Part #:

PXV1220S-3DBN3-T02

Manufacturer:

Description: Attenuators - Interconnects 3.0dB +/-0.5dB 50ohm 63mW
Lifecycle: New At Mouser
Silverlight Page 803, Mouser Enhanced Catalog
PDF Page 803, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
RoHS: RoHS Compliant Details
Maximum Attenuation: 3 dB
Tolerance: 0.5 dB
Frequency Range: DC to 3 GHz
Impedance: 50 Ohms
Power Rating: 63 mW
Operating Temperature Range: - 40 C to + 100 C
Packaging: Reel
Series: PXV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $15.44
  10: $14.04
  25: $12.98
  100: $12.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $11.23
  400: $9.82
  800: $9.33
  1,600: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
172992439