|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-PXV1220S-3DBN2-T
Manufacturer Part #:

PXV1220S-3DBN2-T02

Manufacturer:

Description:
Attenuators 3.0dB +/-0.5dB 50ohm 63mW
Mouser Online Catalog Page 878, Mouser Online Catalog
PDF Page 878, PDF Catalog Page
PXV1220S-3DBN2-T02 Datasheet PXV1220S-3DBN2-T02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 3 dB
Maximum Frequency: 3 GHz
Impedance: 50 Ohms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Susumu
Minimum Frequency: 0 Hz
Packaging: Reel
Power Rating: 63 mW
Series: PXV
Factory Pack Quantity: 200
Tolerance: 0.5 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8051ARZ High Speed Operational Amplifiers 4,716
EL7457CSZ Gate Drivers 566
47359-0001 Power to the Board 5,293
CDCP1803MRGETEP Clock Buffer 224
MASW-007921-TR3000 RF Switch ICs 3,362
TPS22924CYZPR Power Switch ICs - Power Distribution 5,723
HSMS-286B-BLKG RF Detector 229
EVQ-11G09K Tactile Switches 2,680
AD587JQ Voltage References 34
HMC833LP6GE Phase Locked Loops - PLL 8
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.30
10:
$13.00
25:
$12.03
50:
$11.70
100:
$11.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$10.40
400:
$9.10
$8.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172992439 197847692 147914401