|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
754-PXV1220S-2DBN2-T
Manufacturer Part #:

PXV1220S-2DBN2-T02

Manufacturer:

Description:
Attenuators 2.0dB +/-0.5dB 50ohm 63mW
Mouser Online Catalog Page 878, Mouser Online Catalog
PDF Page 878, PDF Catalog Page
PXV1220S-2DBN2-T02 Datasheet PXV1220S-2DBN2-T02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 2 dB
Maximum Frequency: 3 GHz
Impedance: 50 Ohms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Susumu
Minimum Frequency: 0 Hz
Packaging: Reel
Power Rating: 63 mW
Series: PXV
Factory Pack Quantity: 200
Tolerance: 0.5 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX17048G+ Battery Management 912
C1210C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,653
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,179
SUD50P08-25L-E3 MOSFET 10,841
ADC128D818CIMT/NOPB Analog to Digital Converters - ADC 1,786
LPS3015-222MRC Fixed Inductors 5,892
APT1608CGCK Standard LEDs - SMD 114,862
RK73H1ETTP1001F Thick Film Resistors - SMD 1,235,479
RK73H1ETTP2400F Thick Film Resistors - SMD 1,878,401
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.30
10:
$13.00
25:
$12.03
50:
$11.70
100:
$11.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$10.40
400:
$9.10
$8.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172992439 143080215 147914401 197847692