Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
754-PRL3264-R030-FT1
Manufacturer Part #:

PRL3264-R030-F-T1

Manufacturer:

Description: Current Sense Resistors - SMD 2W 0.030ohm 1%
Silverlight Page 790, Mouser Enhanced Catalog
PDF Page 790, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
RoHS: RoHS Compliant Details
Resistance: 30 mOhms
Power Rating: 2 W
Tolerance: 1 %
Case Code - in: 2512
Case Code - mm: 6432
Temperature Coefficient: 100 PPM / C
Series: PRL
Product: Thin Film Current Sensing Resistors
Case Height: 0.5 mm
Case Length: 6.3 mm
Case Width: 3.2 mm
Dimensions: 3.2 mm W x 6.3 mm L x 0.5 mm H
Package / Case: 2512 (6432 metric)
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
970 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  10: $1.10
  100: $1.00
  500: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.70
  5,000: $0.58
  10,000: $0.56
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSL2010R4000FEA
Current Sense Resistors - SMD 1/2watt .4ohms 1%
Vishay/Dale
1: $1.07
WSL2010R3000FEA
Current Sense Resistors - SMD 1/2watt .3ohms 1%
Vishay/Dale
1: $1.07
PRL3264-R082-F-T1
Current Sense Resistors - SMD 2W 0.082ohm 1%
Susumu
1: $1.30
PRL3264-R062-F-T1
Current Sense Resistors - SMD 2W 0.062ohm 1%
Susumu
1: $1.30
PRL3264-R100-F-T1
Current Sense Resistors - SMD 2W 0.100ohm 1%
Susumu
1: $1.30
PRL3264-R047-F-T1
Current Sense Resistors - SMD 2W 0.047ohm 1%
Susumu
1: $1.30

114830316 109729709 194056974 179450878