Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
754-PRL0816-R047-FT1
Manufacturer Part #:

PRL0816-R047-F-T1

Manufacturer:

Description: Current Sense Resistors - SMD 1/3W 0.047ohm 1%
Silverlight Page 790, Mouser Enhanced Catalog
PDF Page 790, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Susumu
RoHS: RoHS Compliant Details
Resistance: 47 mOhms
Power Rating: 330 mW
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 100 PPM / C
Series: PRL
Product: Thin Film Current Sensing Resistors
Case Height: 0.4 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.4 mm H
Package / Case: 0603 (1608 metric)
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.35
  100: $0.34
  500: $0.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.15
  5,000: $0.13
  10,000: $0.125
  25,000: $0.12
  50,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSLP0603R0200FEA
Current Sense Resistors - SMD 0.4Watt 0.02Ohm 1%
Vishay/Dale
1: $0.81
8121SHZGE
Pushbutton Switches ON-(ON) SPDT SLDR MT
C&K Components
1: $8.24
ESD9B5.0ST5G
TVS Diodes - Transient Voltage Suppressors BiDIREC ...
ON Semiconductor
1: $0.21
BLM15PD121SN1D
EMI Filter Beads, Chokes & Arrays 0402 120ohms
Murata Electronics
1: $0.28
A000071
Cable Assemblies CABLE - USB MICRO (CANON) 1.8M
Arduino
1: $3.59
GRM188R71E474KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
BLM15AG601SN1D
EMI Filter Beads, Chokes & Arrays 600 OHM LOW SPEE ...
Murata Electronics
1: $0.33
SR731JTTDR100F
Current Sense Resistors - SMD 0.1ohms 1% 250PPM
KOA Speer
1: $0.43
LQG15HS1N8S02D
Fixed Inductors 1.8nH +/-0.3 Hi-Freq
Murata Electronics
1: $0.10
LQG15HSR10J02D
Fixed Inductors 100nH +/-5% 150mA DCR 1.25ohm
Murata Electronics
1: $0.10
TPS61500EVM-369
LED Lighting Development Tools TPS61500EVM-369 Eva ...
Texas Instruments
1: $52.31
288-0603-2.0K-RC
Thin Film Resistors - SMD 2.0K OHM 0.1% 10PPM
Xicon
1: $0.79
288-0603-10K-RC
Thin Film Resistors - SMD 10K OHM 0.1% 10PPM
Xicon
2000: $0.17
7105P3D9AV2GE
Toggle Switches Toggle
C&K Components
1: $9.00
RK73H1JTTD1R00F
Thick Film Resistors - SMD 1/10watts 1ohms 1%
KOA Speer
1: $0.08
ERJ-1GNF2201C
Thick Film Resistors - SMD 0201 2.2Kohm 1% Halogen ...
Panasonic Electronic Components
1: $0.24
ERJ-3EKF1403V
Thick Film Resistors - SMD 0603 140Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RK73B1HTTC1R0J
Thick Film Resistors - SMD 1 OHM 5%
KOA Speer
1: $0.09
RK73H1ETTP2R20F
Thick Film Resistors - SMD 1/16WATT 2.20OHMS 1%
KOA Speer
1: $0.08
RL0603FR-070R5L
Thick Film Resistors - SMD 0.500ohm 1% 1/10W
Yageo
1: $0.59

109729709 114830316 194056974 179450878