Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-VN0606L-G
Manufacturer Part #:

VN0606L-G

Manufacturer:

Description: MOSFET 60V 3Ohm
Silverlight Page 665, Mouser Enhanced Catalog
PDF Page 665, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 60 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 0.33 A
Resistance Drain-Source RDS (on): 3 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Power Dissipation: 1 W
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 10 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
924 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  100: $0.903
  500: $0.824
  1,000: $0.63
  2,000: $0.588
  5,000: $0.559
  10,000: $0.537
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
G3R-ODX02SN-DC5-24
Solid State Relays - Industrial Mount SOLID STATE ...
Omron Industrial
1: $19.71
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
TN0604N3-G
MOSFET 40V 0.75Ohm
Supertex
1: $1.00
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
979-009-030R121
D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATE ...
NorComp
1: $2.64
52207-2285
FFC & FPC Connectors 1.0MM FFC/FPC 22 CKT R/A SMT ...
Molex
1: $2.52
531002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $1.06
266L48
Power Transformers 96VA 48V / 24V 6" Leads
Hammond Manufacturing
1: $63.69
MC14016BCPG
Analog Switch ICs 3-18V Quad Analog Sw -55 to 125 ...
ON Semiconductor
1: $0.50
74HC160N,652
Counter ICs SYNC 4-BIT DECADE COUNTER
NXP Semiconductors
1: $1.47
VN2222LLG
MOSFET 60V 150mA N-Channel
ON Semiconductor
1: $0.46
1N5232B
Zener Diodes 5.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
PE-68517LNL
Transformers Audio & Signal MODULE
Pulse
1: $8.06
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
TP0606N3-G
MOSFET 60V 3.5Ohm
Supertex
1: $0.84
FOXLF049-20
Crystals 4.9152MHz 20pF
Fox
1: $1.13
ASE62R
Slide Switches 6PDT 2P EXT SIDE R/A T/H SLIDE SWIT ...
TE Connectivity / Alcoswitch
21: $11.93
78211-006LF
Headers & Wire Housings 6 POS PCB HOUSING
FCI
1: $1.36

000000001