Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-TP2635N3-G
Manufacturer Part #:

TP2635N3-G

Manufacturer:

Description: MOSFET 350V 15Ohm
Silverlight Page 665, Mouser Enhanced Catalog
PDF Page 665, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 350 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: - 180 mA
Resistance Drain-Source RDS (on): 15 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Power Dissipation: 1 W
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 60 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
431 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  100: $1.12
  500: $0.981
  1,000: $0.812
  2,000: $0.756
  5,000: $0.728
  10,000: $0.70
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
VP0104N3-G
MOSFET 40V 8Ohm
Supertex
1: $0.73
SSC54-E3/57T
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt
Vishay Semiconductors
1: $0.67
BZD27C8V2P-GS08
Zener Diodes 8.2 Volt 0.8 Watt 5%
Vishay Semiconductors
1: $0.15
FDU3N40TU
MOSFET 400V N-Channel
Fairchild Semiconductor
1: $0.74
NE5534P
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.96
B32529C474J289
Film Capacitors 0.47uF 63volts 5%
EPCOS
1: $0.33
IR2113STRPBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $5.76
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.17
VP0808L-G
MOSFET 80V 5Ohm
Supertex
1: $1.35
L293DD
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.68
IHLP2525CZER4R7M11
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $1.70
B88069X8690B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.15
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
UVY2V100MPD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.48
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
L79L08ACD13TR
Linear Regulators - Standard 8.0V 0.1A Negative
STMicroelectronics
1: $0.48
HGTG10N120BND
IGBT Transistors 35A 1200V N-Ch
Fairchild Semiconductor
1: $3.48
BQ2004PNG4
Battery Management Sw-mode NiCd/NiMH Batt Charger
Texas Instruments
1: $4.83
SPVE110900
Detector Switches 4.8mm HEIGHT 30gf
ALPS
1: $0.79

000000001