Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 689-TN0702N3-G
Manufacturer Part #: TN0702N3-G
Manufacturer: Supertex
Description: MOSFETs 20V 1.3Ohm
Silverlight Page 535, Mouser Enhanced Catalog
PDF Page 535, PDF Catalog Page
PDF Data Sheet

Manufacturer: Supertex
Product Category: MOSFETs
RoHS: RoHS Compliant Details
Product: General Purpose MOSFETs
Configuration: Single
Transistor Polarity: N-Channel
Package / Case: TO-92
Drain-Source Breakdown Voltage: 20 V
Continuous Drain Current: 0.53 A
Power Dissipation: 1000 mW
Resistance Drain-Source RDS (on): 1.3 Ohm @ 5 V
Typical Fall Time: 20 ns(Max)
Typical Rise Time: 20 ns(Max)
Typical Turn-Off Delay Time: 30 ns(Max)
Packaging: Bulk
Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Type: FET


Availability 
Stock: 
733 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.76
100 $0.63
500 $0.58
1,000 $0.56
 
More: Get Quote

To add to a project, please Log In.