Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-TC6215TG-G
Manufacturer Part #:

TC6215TG-G

Manufacturer:

Description: MOSFET N & P Channel Enhanc ement Dual MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N and P-Channel
Drain-Source Breakdown Voltage: 150 V, - 150 V
Gate-Source Breakdown Voltage: +/- 20 V
Resistance Drain-Source RDS (on): 4 Ohms, 7.5 Ohms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Fall Time: 11.3 ns
Minimum Operating Temperature: - 55 C
Rise Time: 2.3 ns
Factory Pack Quantity: 2000
Typical Turn-Off Delay Time: 17.2 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1380
Multiples: 1
Pricing (USD)
Cut Tape
  1,380: $1.28
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.28
  3,000: $1.19
  6,000: $1.14
  12,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
G2R-24-DC12
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.13
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.81
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $2.15
ATMEGA16-16AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.73
0031.8221
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $1.12
P0300SCMCLRP
Sidacs 500A 25V 25-45pF
Littelfuse
1: $1.43
ATMEGA16A-AU
8-bit Microcontrollers - MCU 16KB In-system Flash ...
Atmel
1: $3.29
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
SLPX103M063H7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $5.37
MD0100N8-G
Switch ICs - Various HIGH VOLTAGE PROTECT T/R SWIT ...
Supertex
1: $1.88
MMBT5087
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.12
MD1211LG-G
Power Driver ICs High Speed Dual
Supertex
1: $1.58
THS6002EVM
Other Development Tools THS6002 Hi-Spd Amp Eval Mo ...
Texas Instruments
1: $52.31

189554446