Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-MD3872DB1
Manufacturer Part #:

MD3872DB1

Manufacturer:

Description: RF Front End MD3872 Ultrasound Demoboard
Lifecycle: New At Mouser
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: RF Front End
Type: Front-End ICs
Operating Frequency: 50 MHz
Maximum Data Rate: 50 MSPs
Noise Figure: 6 dB
Operating Supply Voltage: 1.8 V to 1.98 V
Supply Current: 94 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFP-128
Bandwidth: 65 MHz
Brand: Supertex
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FQD3P50TM
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $0.95
FQD5N60CTM
MOSFET 600V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $0.99
MD2133DB1
Power Management IC Development Tools Ultrasound B ...
Supertex
1: $400.00


118371016 197847692 147914401