|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MD2133DB1

Manufacturer:

Description:
Power Management IC Development Tools
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Power Management IC Development Tools
Product: Demonstration Boards
Type: Gate Drivers
Tool Is For Evaluation Of: MD2133
Input Voltage: 5 V
Brand: Microchip Technology
Description/Function: Demoboard to generate the ultrasound transmit beamforming waveform
Dimensions: 4 in x 3 in
For Use With: MD2133
Interface Type: SPI
Output Current: 3.3 A
Series: MD2133
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

125204001