Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-MD0201K6-G
Manufacturer Part #:

MD0201K6-G

Manufacturer:

Description: Analog & Digital Crosspoint ICs 4 X 4 Cross-Point Analog Switch
PDF Data Sheet
 
Share |
Manufacturer: Supertex
Product Category: Analog & Digital Crosspoint ICs
RoHS: RoHS Compliant Details
Configuration: 4 x 4
Package / Case: QFN-48
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product: Analog Crosspoint Switches
Bandwidth: 100 MHz
Brand: Supertex
Maximum Dual Supply Voltage: 5.25 V
Minimum Dual Supply Voltage: 4.75 V
Mounting Style: SMD/SMT
Number of Arrays: 1
Operating Supply Voltage: 5 V
Series: MD0201
Factory Pack Quantity: 260
Supply Type: Triple
Type: Cross-Point Analog Switch
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
689-MD0201K6-G-M933 MD0201K6-G M933 Reel Non-Stocked $10.21 1544
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 187
Multiples: 1
Pricing (USD)
  187: $10.94
  250: $10.14

To add to a project, please Log In.


147914401 101651165Alternative Packaging