Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-LR8N3-G
Manufacturer Part #:

LR8N3-G

Manufacturer:

Description: Linear Regulators - Standard 450V Adj 3 Termnl
Silverlight Page 395, Mouser Enhanced Catalog
PDF Page 395, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Adjustable
Polarity: Positive
Output Voltage: 1.2 V to 440 V
Output Current: 0.02 A
Load Regulation: 3 %
Input Voltage MAX: 480 V
Line Regulation: 0.01 % / V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 13.2 V
Maximum Power Dissipation: 740 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
PSRR / Ripple Rejection (Typ): 60 dB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,130 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  100: $0.817
  500: $0.745
  1,000: $0.57
  2,000: $0.532
  5,000: $0.505
  10,000: $0.486
  25,000: $0.471
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LR8K4-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.50
UVR1V471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Nichicon
1: $0.69
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.00
531102B02500G
Heat Sinks TO-220 VERT 10.4 TR
Aavid Thermalloy
1: $1.14
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
LR8N8-G
Linear Regulators - Standard Hi In V Adj 3 Termnl
Supertex
1: $1.08
B43827A9226M000
Aluminum Electrolytic Capacitors - Leaded 400volts ...
EPCOS
1: $0.96
UVY2G100MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.54
MKP4J031004D00JSSD
Film Capacitors 630V 0.1uF 5%
WIMA
1: $0.77
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
273-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.14
281-300K-RC
Metal Oxide Resistors 300Kohms 5% Tol
Xicon
1: $0.13
281-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
Xicon
1: $0.13
1429-1104
Film Capacitors 100V .1uF 10% Tol MPP
Xicon
1: $0.44
TIP50
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.58


This product is also available in:
000000001