Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV9989K6-G
Manufacturer Part #:

HV9989K6-G

Manufacturer:

Description: LED Lighting Drivers 3 CH CCM/DCM BOOST LED DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 10 V to 40 V
Maximum Supply Current: 4.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Supertex
Minimum Operating Temperature: 0 C
Packaging: Tray
Power Dissipation: 4000 mW
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
485 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  10: $4.24
  25: $3.53
  100: $3.21

To add to a project, please Log In.


195376412 147037330 121159121 170638211 134489215 146259450 197847692 147914401 151682008 167623012