Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV9971LG-G
Manufacturer Part #:

HV9971LG-G

Manufacturer:

Description: LED Lighting Drivers ISOLATED, CONSTANT CURRENT LED DRIVER
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Supertex
Input Voltage: 10.5 V to 11.5 V
Operating Frequency: 100 kHz
Maximum Supply Current: 1 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Power Dissipation: 630 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,109 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  10: $1.38
  25: $1.15
  100: $1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


187043355 147037330 121159121 146259450 120067936 147914401 151682008 167623012 170638211 174755586 197847692