Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 689-HV9919K7-G
Manufacturer Part #: HV9919K7-G
Manufacturer: Supertex
Description: LED Drivers High Brightness LED Driver w/ High Side
Silverlight Page 93, Mouser Enhanced Catalog
PDF Page 93, PDF Catalog Page
PDF Data Sheet

Manufacturer: Supertex
Product Category: LED Drivers
RoHS: RoHS Compliant Details
Package / Case: DFN-8
Operating Supply Voltage: 4.5 V to 40 V
Maximum Supply Current: 1.5 mA
Maximum Power Dissipation: 1.6 W
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel


Availability 
Stock: 
1,486 Can Ship Immediately

On Order: 0

Factory Lead-Time: 20 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $0.76
25 $0.72
100 $0.68
250 $0.60
500 $0.596
 
To purchase full reel, order in multiples of 3000.
More: Get Quote

To add to a project, please Log In.
155850540