Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV9919BK7-G
Manufacturer Part #:

HV9919BK7-G

Manufacturer:

Description: LED Lighting Drivers High Brightness LED Driver w/ High Side
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Supertex
Input Voltage: 4.5 V to 40 V
Maximum Supply Current: 1.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
High Level Output Current: 8 mA
Low Level Output Current: 30 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1.6 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.71
  25: $0.60
  100: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.54
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
IR2085STRPBF
Gate Drivers Hi Spd 100V 50% Duty Cycle Hlf Brdg D ...
International Rectifier
1: $4.35
B82789C0104N002
Common Mode Filters / Chokes 100uH 150mA -30%/50% ...
EPCOS
1: $2.11
XMLBWT-00-0000-0000U2051
High Power LEDs - White Cool White, 6200 K 300lm, ...
Cree, Inc.
1: $7.58
LM317LIPK
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
Texas Instruments
1: $0.73
ADS1299IPAG
Analog to Digital Converters - ADC Low-Noise,8-Ch, ...
Texas Instruments
1: $58.14
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
FOD8012
Logic Output Optocouplers High CMR Bi-Direct. Logi ...
Fairchild Semiconductor
1: $4.20
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
BUK9832-55A,115
MOSFET TAPE-7 PWR-MOS
NXP Semiconductors
1: $0.93
PMEG4050EP,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 40V 5A
NXP Semiconductors
1: $0.46
GMK316F106ZL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.28
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic
1: $0.10
NTCS0603E3683FHT
Thermistors - NTC NTC 68K 1% SMD
Vishay / BC Components
1: $0.52
LR2010-LF-R058-F
Current Sense Resistors - SMD 1W .058 1% 100ppm
IRC / TT Electronics
1: $0.54
C11333_CUTE-3-SS
LED Lighting Lenses 3 in 1 Lens
Ledil
1: $4.62
S1751-46
Circuit Board Hardware - PCB SMT TEST TERMINAL LOO ...
Harwin
1: $0.23
SST25VF040B-80-4I-QAE
Flash 4M (512Kx8) 80MHz Industrial Temp
Microchip Technology
1: $1.06
PIC12F1840-I/MF
8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b ...
Microchip Technology
1: $1.42


155850540 147037330 121159121 120067936 167623012 146259450 197847692 174755586 147914401 151682008 170638211