Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV9910CLG-G
Manufacturer Part #:

HV9910CLG-G

Manufacturer:

Description: LED Lighting Drivers High Brightness LED Driver IC
Lifecycle: New At Mouser
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 15 V to 450 V
Operating Frequency: 25 kHz
Maximum Supply Current: 1.5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 650 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.40
  25: $0.34
  100: $0.31
Reel of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RL1206FR-070R5L
Current Sense Resistors - SMD 0.5ohm 1% 1/2 W
Yageo
1: $0.44
AR1PM-M3/84A
Schottky Diodes & Rectifiers 1A 1000V
Vishay Semiconductors
1: $0.56
VJ1206Y104KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay / Vitramon
1: $0.06
LMV341IDBVR
Operational Amplifiers - Op Amps Single Rail-To-Ra ...
Texas Instruments
1: $0.80
C2012X7R1C225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.21
LR8K4-G
Linear Voltage Regulators 450V Adj 3 Termnl
Supertex
1: $1.02
HV9861ALG-G
LED Lighting Drivers LED DRIVER AVG MODE CONSTANT ...
Supertex
1: $0.98
HV9961LG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $1.72
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.00
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.70
STTH5R06BY-TR
Diodes - General Purpose, Power, Switching Auto Tu ...
STMicroelectronics
1: $1.86
C8051F120-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 1 ...
Silicon Labs
1: $17.86
LVK12R024FER
Current Sense Resistors - SMD 0.024ohm 1% 4 Termin ...
Ohmite
1: $0.45
BAS21VD,135
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.54
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
MCP1416T-E/OT
Gate Drivers 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
V220CH8T
Varistors 140V 250A 105pF 7 Inch Reel
Littelfuse
1: $1.35
MXHV9910B
LED Lighting Drivers Off-Line High Bright LED Driv ...
IXYS Integrated Circuits
1: $1.51
2200LL-181-H-RC
Fixed Inductors 180uH 15% 1KHz 4.7A
Bourns
1: $3.56
NC20MC0221KBA
Thermistors - NTC 1206 220ohm 10%
AVX
1: $0.68


147037330 145185809 147914401 151682008 167623012 146259450 120067936 121159121 170638211 174755586 197847692