Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV9910BLG-G
Manufacturer Part #:

HV9910BLG-G

Manufacturer:

Description: LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVER
Silverlight Page 396, Mouser Enhanced Catalog
PDF Page 396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 8 V to 450 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 630 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39,919 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.48
  100: $1.18
  500: $1.03
  1,000: $0.855
  2,000: $0.796
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.796
  5,000: $0.767
  10,000: $0.737
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9961LG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $2.27
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
PIC16F690-E/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.55
DME10P1K-F
Film Capacitors DME 1KV 0.1uF
Cornell Dubilier
1: $1.04
VN3205N8-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.62
ES3J
Rectifiers SDT
Fairchild Semiconductor
1: $0.55
C3225Y5V1H106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
2000: $0.12
0466002.NR
Fuses 63V 2A VFA Slimline
Littelfuse
1: $0.52
DF1504S-T
Bridge Rectifiers 400V 1.5A
Diodes Inc.
1: $0.86
263-0-RC
Thick Film Resistors - SMD 1/8WATT 0OHMS 5%
Xicon
5000: $0.00
LR8N8-G
Linear Regulators - Standard Hi In V Adj 3 Termnl
Supertex
1: $1.08
EEV-EB2G3R3Q
Aluminum Electrolytic Capacitors - SMD 3.3UF 400V ...
Panasonic Electronic Components
1: $1.33
VJ1206Y104KXBTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.18
HV9910BNG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.62
1SMB5932BT3G
Zener Diodes 20V 3W
ON Semiconductor
1: $0.33
1.5KE220CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.51
US1G-E3/61T
Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.40
CL2N8-G
LED Lighting Drivers 90V 20mA Temp Comp
Supertex
1: $0.70
MAX9021AUK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $1.11


167623012 170638211