Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV881DB1
Manufacturer Part #:

HV881DB1

Manufacturer:

Description: LED Lighting Development Tools 16 CHANNEL EL LAMP DEMOBOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Development Tools
Product: Demonstration Boards
For Use With: HV881
Core: HV881
Operating Supply Voltage: 3 V
Brand: Supertex
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08080WAH
Non-Isolated DC/DC Converters 2.25A Wide Input/ Ou ...
Texas Instruments
1: $9.67
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
MAX3051ESA+
CAN Interface IC 3.3V 1Mbps Transceiver
Maxim Integrated
1: $1.82
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.10
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.54
TPS73601DBVR
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.15
FCLF8522P2BTL
Fiber Optic Transmitters, Receivers, Transceivers ...
Finisar
1: $73.64
ZXMS6004FFTA
Power Switch ICs - Power Distribution 60V N-Channe ...
Diodes Incorporated
1: $0.93
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.76
TPS62260DRVR
Voltage Regulators - Switching Regulators 2.25MHz ...
Texas Instruments
1: $1.87
INA219AIDCNT
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.73
BLM21PG331SN1D
EMI Filter Beads, Chips & Arrays 0805 330 OHM
Murata Electronics
1: $0.14
CGA4J3X7R1C475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.33
C1005X7R1C104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
TDK
1: $0.11
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.46
1694347
Circular Metric Connectors M8 BLHD PLG 4P
Phoenix Contact
1: $13.34
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic
1: $0.21
MAX824MEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $4.54
BGX 50A E6327
Diodes - General Purpose, Power, Switching AF DIOD ...
Infineon Technologies
1: $0.61
AP2151WG-7
USB Switch ICs 0.5A 2.7V-5.5V
Diodes Incorporated
1: $0.92


112457629 153566726 129440187 197847692 121159121 146259450 147914401 112586500 151682008 192564755