|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV857MG-G
Manufacturer Part #:

HV857MG-G

Manufacturer:

Description:
Display Drivers & Controllers HVCMOS
Mouser Online Catalog Page 99, Mouser Online Catalog
PDF Page 99, PDF Catalog Page
HV857MG-G Datasheet HV857MG-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Driver
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,290
T491A475K016AT Tantalum Capacitors - Solid SMD 57,979
CD74HC4060M96 Counter ICs 8,986
ERJ-3EKF5113V Thick Film Resistors - SMD 39,595
BSS123LT1G MOSFET 49,314
ECA-1HM100 Aluminum Electrolytic Capacitors - Leaded 16,765
MFR-25FRF52-1K Metal Film Resistors - Through Hole 8,175
EMK107F105ZA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,521
Real Time Availability
Stock:
8,893 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.06
10:
$0.98
25:
$0.82
100:
$0.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.74
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 147914401 151682008 146259450 197847692 135098756