Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7360LA-G
Manufacturer Part #:

HV7360LA-G

Manufacturer:

Description: RF Front End HV, High-speed Pulse Generator 100V, 2.5A
Lifecycle: New At Mouser
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.75 V to 11.5 V
Supply Current: 50 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFGA-22
Brand: Supertex
Minimum Operating Temperature: - 20 C
Packaging: Tray
Factory Pack Quantity: 364
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
171 Can Ship Immediately

On Order: 364 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.16
  10: $6.57
  25: $5.47
  100: $4.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGB2A1X5R1E105K033BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK
1: $0.19
74VCX163245MTDX
Bus Transceivers 16-Bit Dl Sup Trans
Fairchild Semiconductor
1: $2.43
TPS51200DRCT
LDO Voltage Regulators Sink/Source DDR Term Regula ...
Texas Instruments
1: $2.59
AD5700-1BCPZ-R5
Interface - Specialized HART Industrial Comm IC w/ ...
Analog Devices
1: $11.23
AD22285-R2
Accelerometers IC Dual Axis High-g
Analog Devices
1: $15.52
881545-2
Headers & Wire Housings SHUNT W/HANDLE 2P
TE Connectivity / AMP
1: $0.27
TPS61040DRVR
LED Lighting Drivers 28-V 400mA Sw Boost Converter
Texas Instruments
1: $1.57
LM193DR
Analog Comparators Dual Diff GP
Texas Instruments
1: $0.63
SN74LVC1T45QDCKRQ1
Translation - Voltage Levels Auto Catalog Sglb Dua ...
Texas Instruments
1: $0.60
HV2605FG-G
Analog Switch ICs SWITCH 16 CHANNEL HV LOW DISTORT ...
Supertex
1: $20.52
1933325
Pluggable Terminal Blocks 16 Pos 5mm pitch Thru Ho ...
Phoenix Contact
1: $1.06
15-91-0100
Headers & Wire Housings 2.54MM SMT HEADER 10P 2R V ...
Molex
1: $1.02
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.44
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.22
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.27
903-499J-51P2
RF Connectors / Coaxial Connectors PC VT JCK GLD
Amphenol RF
1: $4.20
ADUM1401ARWZ
Digital Isolators Digital Quad-CH
Analog Devices
1: $4.30
AD7193BCPZ
Analog to Digital Converters - ADC 4CH Ultra Low N ...
Analog Devices
1: $11.80
SP1812R-273K
Fixed Inductors 27uH 1ohms 430mA 10%
API Delevan
1: $6.63
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $1.46


147914401 157719532 197847692