Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7355K6-G
Manufacturer Part #:

HV7355K6-G

Manufacturer:

Description: RF Front End 8 CH, HIGH SPEED UNIPOLAR, ULTRA
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: RF Front End
Operating Supply Voltage: 5 V
Supply Current: 50 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
689-HV7355K6-G-M937 HV7355K6-G M937 Reel Non-Stocked $10.94 1434
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
257 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  10: $12.10
  25: $10.08
  100: $9.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI121V1
Multiple Function Sensor Development Tools INEMO-M ...
STMicroelectronics
1: $197.33
LPS6235-223MRB
Fixed Inductors 22 uH 1.6 A 20% SMD Shielded
Coilcraft
0: $0.00
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $2.97
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.49
EP3C10E144I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $28.80
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.92
nRF51822-QFAB-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 128 ...
Nordic Semiconductor
1: $3.83
CSTCE8M00G55A-R0
Resonators 8.000MHZ .5% CHIP RE
Murata Electronics
1: $0.50
MAX668EUB+
Switching Controllers 1.8V to 28V Step-Up
Maxim Integrated
1: $6.10
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.27
165046
Terminals TERM WIRE PIN 16-14 AWG
TE Connectivity / AMP
1: $0.47
ATMEGA32L-8AU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.63
01000020Z
Fuse Clips 5mm Clip
Littelfuse
1: $0.56
1812L075/33DR
Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.59
S1B
Rectifiers 100V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.25
LIS3DSH
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kH ...
STMicroelectronics
1: $3.05
OP184ESZ
Precision Amplifiers SINGLE PREC RRIO IC
Analog Devices
1: $6.07
AD9245BCPZ-40
Analog to Digital Converters - ADC 14-Bit 40 MSPS ...
Analog Devices
1: $29.32
3811/26-100
Flat Cables .050" 26C 10 COLOR 26AWG STRANDED
3M Electronic Solutions Division
1: $121.47
BAT54DW-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Incorporated
1: $0.53


132856401 120895324 147914401 197847692Alternative Packaging