Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7351K6-G
Manufacturer Part #:

HV7351K6-G

Manufacturer:

Description: RF Front End 8-Ch Programmable HV Ultrasound Beam
Lifecycle: New At Mouser
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V, 3 V to 70 V
Supply Current: 12 uA, 2.6 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-80
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 176
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 251 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.12
  10: $39.96
  100: $32.34
  250: $30.18
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0251.125MXL
Fuses with Leads (Through Hole) 125V .125A
Littelfuse
1: $0.77
10TPB47M
Tantalum Capacitors - Polymer SMD 10volts 47uF ESR ...
Panasonic
1: $1.40
ERJ-2RKF69R8X
Thick Film Resistors - SMD 0402 69.8ohms 1% Tol
Panasonic
1: $0.10
77F3R3K-RC
Fixed Inductors 3.3uH 10%
J.W. Miller
1: $0.22
CRCW0402174RFKED
Thick Film Resistors - SMD 1/16watt 174ohms 1%
Vishay / Dale
1: $0.08
IHTH1125KZEB2R2M5A
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $9.16


117513048 147914401 197847692