Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7331K6-G
Manufacturer Part #:

HV7331K6-G

Manufacturer:

Description: RF Front End Quad Hi-Speed Ultra- sound RTZ Pulser
Lifecycle: New At Mouser
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V, 1 V to 5.5 V, 5 V to 70 V
Supply Current: 100 uA, 32 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-64
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.94
  10: $17.36
  25: $14.47
  100: $13.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MD0105K6-G
Switch ICs - Various 4CH HV PROTECTION SWITCH
Supertex
1: $4.84


120136674 147914401 197847692