Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7100NG-G
Manufacturer Part #:

HV7100NG-G

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers 24V/48V Fan Driver/ Controller
Silverlight Page 394, Mouser Enhanced Catalog
PDF Page 394, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: High Side P-Channel FET
Operating Supply Voltage: 16 V to 75 V, 3.7 V to 5.5 V
Supply Current: 4 mA, 2 mA
Operating Temperature: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Output Current: 15 mA
Factory Pack Quantity: 53
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
171 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.27
  100: $2.68
  500: $2.41
  1,000: $2.03
  2,000: $1.93
  5,000: $1.85
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54360DDA
DC/DC Switching Converters 60V Inpt, 3.5 Stp-Dn DC ...
Texas Instruments
1: $5.67
ASSR-1218-503E
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0. ...
Avago Technologies
1: $1.89
LM2611AMF/NOPB
DC/DC Switching Controllers 1.4MHZ CUK CONVERTER
Texas Instruments
1: $2.56
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
FT232HQ-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
ADS1118IDGST
Analog to Digital Converters - ADC 16B ADC w/Integ ...
Texas Instruments
1: $5.97
53916-0808
Board to Board & Mezzanine Connectors 80P VET SMT ...
Molex
1: $3.37
IR2181STRPBF
Power Driver ICs Hi&Lw Sd Drvr Soft Trn On Non Inv ...
International Rectifier
1: $4.19
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.96
INA326EA/250
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.72
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $1.83
BCAP0010 P270 T01
Supercapacitors / Ultracapacitors 2.7V 10F
Maxwell Technologies
1: $2.71
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
SI7309DN-T1-E3
MOSFET 60V 8.0A 19.8W 115mohm @ 10V
Vishay/Siliconix
1: $0.65
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.43
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
06035C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.45
EEE-FK1J220P
Aluminum Electrolytic Capacitors - SMD 22uF 63V
Panasonic Electronic Components
1: $0.57
PCH17502
LED Circuit Board Indicators Yellow LED w/ 5mm Rig ...
VCC
1: $0.48


000000001