|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV5530PJ-G
Manufacturer Part #:

HV5530PJ-G

Manufacturer:

Description:
Serial to Parallel Logic Converters 300V 32Ch Open D Out
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Serial to Parallel Logic Converters
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Operating Supply Voltage: - 0.5 V to + 15 V
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Packaging: Tube
Logic Type: CMOS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Open Drain
Propagation Delay Time: 100 ns
Factory Pack Quantity: 27
Supply Current - Max: 0.1 mA
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
689-HV5530PJ-G-M903 HV5530PJ-G M903 Reel Non-Stocked $5.75 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DN3525N8-G MOSFET 50,162
HV5522PG-G Serial to Parallel Logic Converters 39
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.70
10:
$6.15
25:
$5.13
100:
$4.66

To add to a project, please Log In.

147914401Alternative Packaging