|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV5222PG-G
Manufacturer Part #:

HV5222PG-G

Manufacturer:

Description:
Serial to Parallel Logic Converters 220V 32Ch Open D Out
Mouser Online Catalog Page 449, Mouser Online Catalog
PDF Page 449, PDF Catalog Page
HV5222PG-G Datasheet HV5222PG-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Serial to Parallel Logic Converters
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Operating Supply Voltage: - 0.5 V to + 15 V
Mounting Style: SMD/SMT
Package / Case: PQFP-44
Packaging: Tray
Logic Type: CMOS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 32
Output Type: Open Drain
Propagation Delay Time: 100 ns
Factory Pack Quantity: 96
Supply Current - Max: 0.1 mA
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
689-HV5222PG-G-M919 HV5222PG-G M919 Reel Non-Stocked $4.98 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608C0G2A103J080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,655
MAX31855KASA+ Sensor Interface 8,004
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
CM3440Z171R-10 EMI Filter Beads, Chips & Arrays 9,568
VN610SP-E Gate Drivers 1,184
ADA4000-2ARZ Precision Amplifiers 1,079
Si8641BD-B-IS Digital Isolators 1,499
DF12(5.0)-40DP-0.5V(86) Board to Board & Mezzanine Connectors 2,511
CSTCE12M0G55-R0 Resonators 8,444
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,125
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.94
10:
$5.45
25:
$4.54
100:
$4.13

To add to a project, please Log In.

197847692 147914401Alternative Packaging