United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 689-HV461FG-M907
Manufacturer Part #:

HV461FG-M907

Manufacturer:

Supertex

Description: Current Mode PWM Controllers Controller IC
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: Supertex
Product Category: Current Mode PWM Controllers
RoHS: No

 RoHS Version Available

Mounting Style: SMD/SMT
Package / Case: SOIC-16
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1500



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)
Alternative Products
RoHS Version:  689-HV461FG-G



5-0507-35false